Molex 38002-1226 technical specifications.
| Depth | 6.36mm |
| Length | 15.88mm |
| Material | Thermoplastic |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38002 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38002-1226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.