Molex 38002-1335 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 9.27mm |
| Insulation | Non-Insulated |
| Length | 24.8mm |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 38002 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-1335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.