Molex 38002-1459 technical specifications.
| Body Material | Brass |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Series | 38002 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-1459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.