Molex 38002-1461 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 20A |
| Material | Thermoplastic |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Primary Type | JUMPER |
| Series | 38002 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002-1461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.