Molex 380020039 technical specifications.
| Product Length (mm) | 9.52 |
| Product Depth (mm) | 7.74 |
| Type | Tab Terminal |
| Plating | Tin Over Copper |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 380020039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.