12-way, 1-row, 10-pole receptacle socket connector with 2.54mm pitch and 7.87mm lead pitch. Features 2.5A contact current rating and 4A overall current rating, utilizing brass contacts with tin plating. Constructed from white Nylon material, it operates within a temperature range of -20°C to 106°C and has a voltage rating of 300V AC. Designed for 26AWG wire, this low halogen component has a UL94 V-2 flammability rating.
Molex 38002102 technical specifications.
| Color | White |
| Contact Current Rating | 2.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 7.87mm |
| Material | Nylon |
| Max Operating Temperature | 106°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 10 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | KK |
| Termination | IDT |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 26AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.