Molex 38002105 technical specifications.
| Contact Plating | Tin |
| Current Rating | 4A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 38002105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.