Molex 380021732 technical specifications.
| Terminal Pitch (mm) | 10 |
| Type | Jumper |
| Number of Contacts | 2 |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 380021732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.