Molex 38009-0242 technical specifications.
| Color | Black |
| Depth | 33.3mm |
| Length | 52.4mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 38009-0242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.