Molex 381800102 technical specifications.
| Color | Black |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 11.13mm |
| Series | 38180 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 381800102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.