8-position, 4-circuit barrier strip connector with straight orientation and 14.29mm pitch. Features panel mount capability and screw termination for wire gauges 18-10 AWG. Constructed with brass and steel contacts plated in nickel and chromate, housed in black material. Approvals include UL and CSA.
Molex 38210-0104 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Chromate |
| Depth | 15.9mm |
| Height | 0.63inch |
| Housing Color | Black |
| Length | 3.22inch |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 14.29mm |
| Radiation Hardening | No |
| Series | 38210 |
| Termination | Screw |
| Width | 1.31inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.