Molex 38210-0105 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 160 |
| Pitch | 14.29mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 21 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.