Molex 38210-0107 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Chromate, Nickel |
| Depth | 15.9mm |
| Housing Color | Black |
| Length | 124.6mm |
| Mount | Panel |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Pitch | 14.29mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38210 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.