Molex 38210-0111 technical specifications.
| Terminal Pitch (mm) | 14.29 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 181.8 |
| Product Depth (mm) | 15.9 |
| Product Height (mm) | 33.3 |
| Type | Barrier Strip |
| Number of Contacts | 22 |
| Termination Method | Screw |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38210-0111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.