Molex 38210-0120 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 14.29mm |
| Series | 38210 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.