Molex 38210-0203 technical specifications.
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 14.29mm |
| RoHS Compliant | No |
| Series | 38210 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38210-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.