Molex 38210-0212 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Height | 0.63inch |
| Length | 7.72inch |
| Number of Positions | 12 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 14.29mm |
| Series | 38210 |
| Termination | Screw |
| Width | 1.31inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.