Molex 38210-0310 technical specifications.
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Package Quantity | 80 |
| Pitch | 14.29mm |
| Series | 38210 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
