Molex 38210-1510 technical specifications.
| Number of Positions | 10 |
| Package Quantity | 42 |
| Packaging | Bulk |
| Pitch | 14.29mm |
| Series | 38210 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38210-1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.