Molex 382100124 technical specifications.
| Color | Black |
| Number of Contacts | 5 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Series | 38210 |
| RoHS | Compliant |
Download the complete datasheet for Molex 382100124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.