General purpose terminal block featuring 3 positions and 6 wire entries, designed for panel or chassis mounting. Offers a 30A current rating per contact and a 300V voltage rating. Constructed with a phenolic insulation material and brass contacts with nickel plating, it utilizes screw termination. The black housing is UL94 V-0 flammability rated and the unit is RoHS compliant.
Molex 38211-0103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 2.66mm |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.563inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38211 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 2.25mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38211-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.