
General purpose terminal block featuring 8 positions and 4 circuits, designed for panel or chassis mounting. Offers a 30A current rating and 300V voltage rating, with screw termination for wire connection. Constructed with a phenolic insulation material and brass/steel contacts plated with nickel, ensuring durability and reliable performance. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Molex 38211-0104 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 33.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 81.7mm |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.563inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 21 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 2.81mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38211-0104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
