General purpose terminal block featuring 5 positions and 2 rows, designed for straight orientation and panel or chassis mounting. Offers a 30A current rating and 300V voltage rating, with brass contacts plated in nickel and steel terminals finished with zinc. The black phenolic insulation material boasts a UL94 V-0 flammability rating. Accommodates 10 wire entries with a 0.563-inch pitch.
Molex 38211-0105 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 3.78mm |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.563inch |
| Series | 38211 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 3.38mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38211-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.