7-position, 2-row barrier strip terminal block featuring a straight, panel mount orientation. Rated for 30A and 300V, it utilizes brass contacts with nickel plating and steel terminals with zinc finish, secured by screw termination. The black phenolic housing offers UL94 V-0 flammability resistance. Accommodates wire gauges up to 10AWG.
Molex 38211-0107 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.563inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 21 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 4.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38211-0107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.