General purpose terminal block featuring 48 contacts and 24 positions across two rows, designed for panel or chassis mounting. This straight-orientation component offers a 30A current rating and 300V voltage rating, accommodating wire gauges from 18 to 10 AWG. Constructed with a phenolic insulation material and brass contacts with nickel plating, it boasts a UL94 V-0 flammability rating. The black housing and black color contribute to its robust design.
Molex 38211-0124 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 0.63inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 14.47inch |
| Mount | Panel, Chassis |
| Number of Circuits | 24 |
| Number of Contacts | 48 |
| Number of Poles | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 14.29mm |
| RoHS Compliant | Yes |
| Series | Beau™ 38211 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 1.31inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38211-0124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.