Molex 38259-0001 technical specifications.
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 11.11mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38259-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.