Molex 38280-0103 technical specifications.
| Approvals | UL, CSA |
| Color | Blue, Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 17.48mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38280 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38280-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.