
8-circuit, 2-row barrier strip connector with a 0.688-inch pitch. Features brass contacts with nickel plating, rated for 300V and 50A, accepting wire up to 6AWG. Phenolic insulation provides UL94 V-0 flammability rating. Designed for straight, panel or chassis mounting with 16 wire entries. RoHS compliant.
Molex 38280-0108 technical specifications.
| Approvals | UL, CSA |
| Color | Blue, Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Wire Entries | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.688inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38280 |
| Terminal Finish | Nickel |
| Terminal Material | Brass |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38280-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.