Molex 382800105 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 10 |
| Terminal Pitch | 17.46mm |
| Number of Rows | 2 |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 382800105 to view detailed technical specifications.
No datasheet is available for this part.