Molex 38330-0103 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | 38330 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38330-0103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.