Molex 38330-0108 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Gender | Male |
| Number of Positions | 8 |
| Package Quantity | 324 |
| Series | 38330 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38330-0108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.