Molex 38330-2602 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Mount | Socket |
| Number of Positions | 2 |
| Package Quantity | 119 |
| Series | 38330 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38330-2602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.