Molex 38330-9903 technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Series | 38330 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38330-9903 to view detailed technical specifications.
No datasheet is available for this part.