Molex 38331-5603 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 300 |
| Reach SVHC Compliant | Unknown |
| Series | 38331 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38331-5603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.