Molex 38331-5608 technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38331 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38331-5608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.