Molex 38331-5615 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 72 |
| Series | 38331 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38331-5615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.