Molex 38331-5804 technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 38331 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38331-5804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.