Molex 38331-5812 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 12 |
| Package Quantity | 140 |
| Series | 38331 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38331-5812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.