Molex 38331-8008 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | 38331 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38331-8008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.