Molex 38331-8024 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 24 |
| Package Quantity | 10 |
| Series | 38331 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38331-8024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.