Molex 383313818 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 18 |
| Body Orientation | Straight |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250V |
| Max Operating Temperature | 110°C |
| Tradename | Beau™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 383313818 to view detailed technical specifications.
No datasheet is available for this part.