Molex 38339-0374 technical specifications.
| Current Rating | 10A |
| Mount | Socket |
| Package Quantity | 1 |
| Series | 38339 |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38339-0374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.