Molex 38339-0654 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Mount | Cable |
| Number of Positions | 4 |
| Package Quantity | 50 |
| Series | Beau |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38339-0654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.