Molex 38541-5410 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | 38541 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38541-5410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.