Molex 38541-6304 technical specifications.
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 38541 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38541-6304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.