Molex 38541-6604 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Length | 30.16mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Series | 38541 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38541-6604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.