Molex 38542-1309 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Series | 38542 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38542-1309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.