Molex 38542-1312 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 34.93mm |
| Length | 93.27mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 76 |
| Series | 38542 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38542-1312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.