Molex 38542-1406 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Mount | Socket |
| Number of Positions | 6 |
| Package Quantity | 84 |
| Packaging | Tray |
| Series | 38542 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38542-1406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.