Molex 38600-6402 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Pitch | 6.35mm |
| Series | 38600 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38600-6402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.